PHAP3305
vs
1-1825955-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Samacsys Manufacturer |
Apem
|
TE Connectivity
|
Actuator Type |
PLUNGER TYPE
|
PUSHBUTTON
|
Body Breadth |
6.55 mm
|
5.99 mm
|
Body Height |
7.2 mm
|
3.6 mm
|
Body Length or Diameter |
7.4 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Dielectric Withstand Volts |
250VAC V
|
500VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.1 N
|
2.06 N
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-35 °C
|
Packing Method |
BAG
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
8
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Color |
|
BLUE
|
Actuator Length |
|
0.134 inch
|
Actuator Material |
|
NYLON
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
OFF-(ON)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
SILVER OVER NICKEL
|
Housing Material |
|
GLASS FILLED NYLON
|
PCB Hole Count |
|
5
|
Terminal Length |
|
0.142 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare PHAP3305 with alternatives
Compare 1-1825955-0 with alternatives