PHAP3301A
vs
MJTP1230A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Apem
Actuator Angle
Actuator Color
BLACK
BLACK
Actuator Length
0.055 inch
Actuator Travel
0.254 mm
Actuator Type
PLUNGER TYPE
PLUNGER TYPE
Body Breadth
6 mm
6 mm
Body Height
3.6 mm
4.1 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Function
(ON)-OFF
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.1 N
1.86 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
BAG
BULK
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Length
0.137 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
THERMOPLASTIC
Body Color
BLACK
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulator Material
THERMOPLASTIC
PCB Hole Count
5
Sealing
MOLDED
Terminal Material
BRASS
Compare PHAP3301A with alternatives
Compare MJTP1230A with alternatives