PH33NPO154K3N3 vs CV631A154KA30A2 feature comparison

PH33NPO154K3N3 Presidio Components Inc

Buy Now Datasheet

CV631A154KA30A2 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.60
JESD-609 Code e0
Package Style Radial
Terminal Finish Tin/Lead (Sn/Pb)

Compare PH33NPO154K3N3 with alternatives

Compare CV631A154KA30A2 with alternatives