PH28F160B3BD70
vs
MBM29DL161BD-70PFTN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEL CORP
SPANSION INC
Part Package Code
BGA
TSOP1
Package Description
LEAD FREE, VFBGA-48
TSOP1, TSSOP48,.8,20
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
BOTTOM BOOT BLOCK
ALSO CONFIGURABLE AS 2M X 8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Data Polling
NO
YES
JESD-30 Code
R-PBGA-B48
R-PDSO-G48
JESD-609 Code
e1
e0
Length
7.286 mm
18.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8,31
8,31
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSOP1
Package Equivalence Code
BGA48,6X8,30
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Sector Size
4K,32K
8K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.055 mA
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.75 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
6.964 mm
12 mm
Base Number Matches
2
2
Alternate Memory Width
8
Common Flash Interface
YES
Moisture Sensitivity Level
3
Ready/Busy
YES
Compare PH28F160B3BD70 with alternatives
Compare MBM29DL161BD-70PFTN with alternatives