PH2-34-UB
vs
TSHS-117-D-14-B-GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.197 inch
0.2 inch
Body Depth
0.098 inch
0.1 inch
Body Length
1.7 inch
1.7 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
FLASH inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.12 inch
0.112 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
34
34
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
MATING PIN LENGTH=0.318 INCH
Body/Shell Style
RECEPTACLE
JESD-609 Code
e0
Compare PH2-34-UB with alternatives
Compare TSHS-117-D-14-B-GT with alternatives