PH2-230/120-802 vs TSHS-140-D-20-A-T feature comparison

PH2-230/120-802 On-Shore Technology Inc

Buy Now Datasheet

TSHS-140-D-20-A-T Major League Electronics

Buy Now Datasheet
Active Contact Manufacturer
ON SHORE TECHNOLOGY INC MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
NO
NO NO
NO
NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER WIRE WRAP
80 80
94V-0
1 1
No
No
MATING PIN LENGTH=0.230 INCH
0.2 inch
0.1 inch
4 inch
RECEPTACLE
TIN LEAD (200) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
e0
0.1 inch
0.1 inch
2
125 °C
-65 °C
RECTANGULAR
2.54 mm
200u inch
3 A
UL
0.4 inch

Compare PH2-230/120-802 with alternatives

Compare TSHS-140-D-20-A-T with alternatives