PH2-230/100-028 vs TSHS-101-D-34-A-H-LF feature comparison

PH2-230/100-028 On-Shore Technology Inc

Buy Now Datasheet

TSHS-101-D-34-A-H-LF Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ON SHORE TECHNOLOGY INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 0.1 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 1.1 inch

Compare PH2-230/100-028 with alternatives

Compare TSHS-101-D-34-A-H-LF with alternatives