PH2-10-SGB
vs
5102156-1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ADAM TECH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.197 inch
|
0.336 inch
|
Body Depth |
0.098 inch
|
0.55 inch
|
Body Length |
0.5 inch
|
1.26 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN/LEAD OVER COPPER
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
1000 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
FLASH inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.12 inch
|
0.155 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
11 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
MILITARY, CENTER AND DUAL POLARIZED
|
Board Mounting Option |
|
HOLE .099-.111
|
Body/Shell Style |
|
PLUG
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
1A
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
GUIDE SLOT
|
Mounting Option 2 |
|
EJECT LATCH
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare PH2-10-SGB with alternatives
Compare 5102156-1 with alternatives