PH1RB-06-TB-SMT vs PH1RB-06-SGB-SMT feature comparison

PH1RB-06-TB-SMT Adam Technologies Inc

Buy Now Datasheet

PH1RB-06-SGB-SMT Adam Technologies Inc

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.098 inch
0.278 inch 0.278 inch
0.6 inch 0.6 inch
BOARD CONNECTOR BOARD CONNECTOR
SN ON CU AU ON NI
TIN OVER COPPER TIN/LEAD OVER COPPER
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 1000VAC V
1000 Cycles 1000 Cycles
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
0.1 inch 0.1 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
100u inch FLASH inch
3 A 3 A
UL, CSA UL, CSA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
6 6
1 1

Compare PH1RB-06-TB-SMT with alternatives

Compare PH1RB-06-SGB-SMT with alternatives