PH1214-55EL vs PH1214-6M feature comparison

PH1214-55EL MACOM

Buy Now Datasheet

PH1214-6M TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TE CONNECTIVITY LTD
Package Description FLANGE MOUNT, R-CDFM-F2 ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection BASE
Collector Current-Max (IC) 7 A 1.3 A
Configuration SINGLE SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 25 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1

Compare PH1214-55EL with alternatives

Compare PH1214-6M with alternatives