PH1214-20EL vs PH1214-20EL feature comparison

PH1214-20EL TE Connectivity

Buy Now Datasheet

PH1214-20EL MACOM

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TE CONNECTIVITY LTD M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description , FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Configuration SINGLE SINGLE
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 25 W 25 W
Surface Mount NO YES
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 2
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection BASE
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON