PH1-36-TA-SMT-B-PP
vs
PH1-36-SG-SMT-A-.120/.150-10-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPIANT
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.13 inch
0.15 inch
Body Length
3.6 inch
3.586 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON CU
AU ON NI
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Durability
1000 Cycles
1000 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.556 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.7432 mm
2.7432 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
36
36
Withdrawl Force-Min
.2085 N
Base Number Matches
1
1
Plating Thickness
10u inch
Compare PH1-36-TA-SMT-B-PP with alternatives
Compare PH1-36-SG-SMT-A-.120/.150-10-P with alternatives