PH0810-4
vs
TP3005
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
FLANGE MOUNT, R-CDFM-F4
FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Case Connection
EMITTER
Collector Current-Max (IC)
0.7 A
2 A
Collector-Emitter Voltage-Max
22 V
Configuration
COMMON EMITTER, 2 ELEMENTS
Single
DC Current Gain-Min (hFE)
15
15
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F4
Number of Elements
2
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
2
3
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
25 W
Compare PH0810-4 with alternatives