PGU.400 vs S506-V-400 feature comparison

PGU.400 Conquer Electronics Co Ltd

Buy Now Datasheet

S506-V-400 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST TIME DELAY
Body Height 11 mm
Body Length or Diameter 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Pre-arcing Time-Min 3 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; CQC; UL; VDE CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare PGU.400 with alternatives

Compare S506-V-400 with alternatives