PGU.400
vs
0239.400MXEP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
TIME LAG
Body Height
11 mm
21.5 mm
Body Length or Diameter
3.9 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
5x20mm
Joule Integral-Nom
2 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
BULK
Pre-arcing Time-Min
3 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CUL; CQC; UL; VDE
CE; CSA; KC; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Trip Time or Delay
120 s
Compare PGU.400 with alternatives
Compare 0239.400MXEP with alternatives