PGSMAJ17AE2G vs PGSMAJ17AHR3G feature comparison

PGSMAJ17AE2G Taiwan Semiconductor

Buy Now Datasheet

PGSMAJ17AHR3G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 SMA, 2 PIN
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2018-07-17
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
20.9 V 20.9 V
18.9 V 18.9 V
19.9 V 19.9 V
27.6 V 27.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V 3.5 V
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
AEC-Q101 AEC-Q101
17 V 17 V
1 µA 1 µA
17 V 17 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
1 1

Compare PGSMAJ17AE2G with alternatives

Compare PGSMAJ17AHR3G with alternatives