PGP1.60
vs
37411600430
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
TIME LAG
Body Height
11 mm
8 mm
Body Length or Diameter
3.9 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
TR5
Joule Integral-Nom
6 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TR
BULK
Pre-arcing Time-Min
5000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; CUL; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
1
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Terminal Finish
TIN
Trip Time or Delay
60 s
Compare PGP1.60 with alternatives
Compare 37411600430 with alternatives