PGP.750 vs 263.75 feature comparison

PGP.750 Conquer Electronics Co Ltd

Buy Now Datasheet

263.75 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Height 11 mm 7.62 mm
Body Length or Diameter 3.9 mm 3.68 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 34
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PGP.750 with alternatives

Compare 263.75 with alternatives