PGF424-622.08M vs OTJUGCLANF-622.080000 feature comparison

PGF424-622.08M Connor-Winfield

Buy Now Datasheet

OTJUGCLANF-622.080000 Taitien Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONNOR WINFIELD CORP TAITIEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 622.08 MHz 622.08 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.75mm 7.0mm x 5.0mm x 1.45mm
Rise Time-Max 0.5 ns 1 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Package Description SMD, 6 PIN
Number of Terminals 6
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 50 mA

Compare PGF424-622.08M with alternatives

Compare OTJUGCLANF-622.080000 with alternatives