PGA-256BS3-SP138-TG30
vs
PGA-256BS3-SP138-TG30
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Body Breadth |
1.9 inch
|
|
Body Depth |
0.138 inch
|
|
Body Length |
1.9 inch
|
|
Contact Configuration |
19X19
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
|
Device Type Used On |
PGA256
|
|
Housing Material |
POLYESTER
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
256
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PGA-256BS3-SP138-TG30 with alternatives