PGA-256BS3-SL-TT
vs
PGA-256BS3-SL-TG
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
ROBINSON NUGENT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
1.9 inch
|
|
Body Depth |
0.174 inch
|
|
Body Length |
1.9 inch
|
|
Contact Configuration |
19X19
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA256
|
PGA256
|
Housing Material |
POLYESTER
|
POLYESTER
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
256
|
256
|
PCB Contact Pattern |
RECTANGULAR
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PGA-256BS3-SL-TT with alternatives
Compare PGA-256BS3-SL-TG with alternatives