PG5408_R2_00001 vs FUF5408AMP feature comparison

PG5408_R2_00001 PanJit Semiconductor

Buy Now Datasheet

FUF5408AMP Fagor Electrónica

Buy Now Datasheet
Yes
Active Active
PANJIT INTERNATIONAL INC FAGOR ELECTRONICA S COOP
not_compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.2 V 1.7 V
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
150 A 150 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED NOT SPECIFIED
1000 V 1000 V
1 µA 5 µA
NO NO
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED NOT SPECIFIED
1 1
DO-27, 2 PIN
FREE WHEELING DIODE, LOW POWER LOSS
e3
AEC-Q101
0.075 µs
Matte Tin (Sn)

Compare PG5408_R2_00001 with alternatives

Compare FUF5408AMP with alternatives