PG4006
vs
1N4006G-T3-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PROMAX-JOHNTON CORP
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
DO-41
Package Description
PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Phases
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Compare PG4006 with alternatives
Compare 1N4006G-T3-LF with alternatives