PG156R_R2_10001 vs UF156 feature comparison

PG156R_R2_10001 PanJit Semiconductor

Buy Now Datasheet

UF156 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Yes
Active Obsolete
PAN JIT INTERNATIONAL INC PROMAX-JOHNTON CORP
not_compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
EFFICIENCY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 1.5 V
DO-15 DO-15
O-PALF-W2 O-PALF-W2
50 A 50 A
1 1
1 1
2 2
150 °C
-55 °C
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
600 V 600 V
1 µA 10 µA
0.25 µs 0.075 µs
NO NO
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
1 3
DO-15
O-PALF-W2
2
Not Qualified
MIL-19500; UL RECOGNIZED

Compare PG156R_R2_10001 with alternatives

Compare UF156 with alternatives