PG150R_AY_00001 vs UF150_AY_00001 feature comparison

PG150R_AY_00001 PanJit Semiconductor

Buy Now Datasheet

UF150_AY_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
EFFICIENCY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 1 V
DO-15 DO-15
O-PALF-W2 O-PALF-W2
50 A 50 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED NOT SPECIFIED
50 V 50 V
1 µA 10 µA
0.15 µs 0.05 µs
NO NO
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED NOT SPECIFIED
1 1
Yes

Compare PG150R_AY_00001 with alternatives

Compare UF150_AY_00001 with alternatives