PG150R_AY_00001 vs PG150_B0_10001 feature comparison

PG150R_AY_00001 PanJit Semiconductor

Buy Now Datasheet

PG150_B0_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare PG150R_AY_00001 with alternatives

Compare PG150_B0_10001 with alternatives