PG1101F
vs
PG1101F-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Package Description |
3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.6.B
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
5.2 mcd
|
5.2 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2 mm
|
2 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
560 nm
|
560 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.5 mm
|
|
Viewing Angle |
130 deg
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Stanley Electric
|
|
|
|
Compare PG1101F with alternatives
Compare PG1101F-TR with alternatives