PG0083.182NLT vs PG0083.182 feature comparison

PG0083.182NLT Pulse Electronics Corporation

Buy Now Datasheet

PG0083.182 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer Pulse Electronics
Case/Size Code 2727
Construction Flat Coil
DC Resistance 0.016 Ω
Inductance-Nom (L) 1.8 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Package Height 4 mm
Package Length 6.8 mm
Package Style SMT
Package Width 6.8 mm
Packing Method TR
Rated Current-Max 8 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 25%
Base Number Matches 1 4

Compare PG0083.182NLT with alternatives

Compare PG0083.182 with alternatives