PFS5006R
vs
PF5006-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
WON-TOP ELECTRONICS CO LTD
Package Description
O-MUPF-P1
O-MUPF-P1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-21
DO-21
JESD-30 Code
O-MUPF-P1
O-MUPF-P1
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
50 A
50 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
PRESS FIT
PRESS FIT
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Part Package Code
DO-21
Pin Count
1
Additional Feature
LOW LEAKAGE CURRENT