PFS3500-LF vs 1N3659 feature comparison

PFS3500-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N3659 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description O-MUPF-P1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JEDEC-95 Code DO-21
JESD-30 Code O-MUPF-P1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 35 A 35 A
Package Body Material METAL
Package Shape ROUND
Package Style PRESS FIT
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 10 µA
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position UPPER
Base Number Matches 1 6

Compare PFS3500-LF with alternatives