PFRR0805E1000BB vs PRC0805TTC25100R+/-0.05% feature comparison

PFRR0805E1000BB Vishay Sfernice

Buy Now Datasheet

PRC0805TTC25100R+/-0.05% Precision Resistive Products Inc

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC PRECISION RESISTIVE PRODUCTS INC
SMT, 0805
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION PRECISION
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.48 mm
1.91 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.27 mm 1.25 mm
WAFFLE PACK TR
0.125 W 0.1 W
70 °C 70 °C
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
1 1

Compare PFRR0805E1000BB with alternatives

Compare PRC0805TTC25100R+/-0.05% with alternatives