PFRA.250.2.010
vs
RUEF300-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SCHURTER AG
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SCHURTER
|
TE Connectivity
|
Additional Feature |
0.02 TO 0.05 OHMS AT 23 DEG CEL
|
RESISTANCE RANGE(MIN-MAX): 0.020-0.050
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR, 14.6 INCH
|
Rated Power Dissipation (P) |
1.2 W
|
2 W
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
9 Weeks
|
JESD-609 Code |
|
e3
|
Resistance |
|
0.08 Ω
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare PFRA.250.2.010 with alternatives
Compare RUEF300-2 with alternatives