PFRA.250
vs
MF-R250-2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
BOURNS INC
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Factory Lead Time |
9 Weeks, 2 Days
|
4 Weeks, 3 Days
|
Samacsys Manufacturer |
SCHURTER
|
Bourns
|
Additional Feature |
RMIN AT 23 DEG CEL
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
18.3 mm
|
18.3 mm
|
Package Length |
12 mm
|
12 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3 mm
|
3 mm
|
Packing Method |
BULK
|
TR, 15 INCH
|
Reference Standard |
CUL; TUV; UL
|
CUL; TUV
|
Resistance |
0.025 Ω
|
0.025 Ω
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
30 V
|
30 V
|
Base Number Matches |
6
|
4
|
|
|
|
Compare PFRA.250 with alternatives
Compare MF-R250-2 with alternatives