PFRA.050.3
vs
RXE050-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SCHURTER AG
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
0.41 TO 0.77 OHMS AT 23 DEG CEL
RESISTANCE RANGE(MIN-MAX): 0.5-0.77
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
0.75 W
0.77 W
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE SENSING
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PFRA.050.3 with alternatives
Compare RXE050-AP with alternatives