PFR5332J250J12L16.5TR18 vs F411JK332J250Q feature comparison

PFR5332J250J12L16.5TR18 KEMET Corporation

Buy Now Datasheet

F411JK332J250Q KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2822 , 2822
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.0033 µF 0.0033 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
7 mm 7 mm
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
100 °C 100 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
TR, 14 INCH AMMO PACK
5% 5%
160 V 160 V
250 V 250 V
NO NO
5 mm 5 mm
WIRE WIRE
5.5 mm 5.5 mm
1 1
KEMET

Compare PFR5332J250J12L16.5TR18 with alternatives

Compare F411JK332J250Q with alternatives