PFR5222J630J12L4BULK vs F411JK222J630Q feature comparison

PFR5222J630J12L4BULK Evox Rifa / KEMET

Buy Now Datasheet

F411JK222J630Q KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer EVOX RIFA GROUP OYJ KEMET ELECTRONICS CORP
Package Description , 2822 , 2822
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 7 mm 7 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Series PFR5(630V,J12/13)
Size Code 2822
Temperature Coefficient -200ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Width 5.5 mm 5.5 mm
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer KEMET
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare F411JK222J630Q with alternatives