PFR5222G250J11L16,5TA16 vs PFR5222G250J11L16,5LR18 feature comparison

PFR5222G250J11L16,5TA16 Evox Rifa / KEMET

Buy Now Datasheet

PFR5222G250J11L16,5LR18 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , 2818 , 2818
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 6 mm 6 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Series PFR5(250V,J11) PFR5(250V,J11)
Size Code 2818 2818
Temperature Coefficient -200ppm/Cel ppm/°C -200ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare PFR5222G250J11L16,5TA16 with alternatives

Compare PFR5222G250J11L16,5LR18 with alternatives