PFR5152K250J11L4LR18
vs
PFR5152K250J11L16,5TA18
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
EVOX RIFA GROUP OYJ
|
Package Description |
, 2818
|
, 2818
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
6 mm
|
6 mm
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
160 V
|
160 V
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
2818
|
2818
|
Temperature Coefficient |
-200ppm/Cel ppm/°C
|
-200ppm/Cel ppm/°C
|
Terminal Pitch |
5 mm
|
5 mm
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Series |
|
PFR5(250V,J11)
|
|
|
|
Compare PFR5152K250J11L4LR18 with alternatives
Compare PFR5152K250J11L16,5TA18 with alternatives
-
PFR5152K250J11L16,5TA18 vs FKP21500/10/250ROLL
-
PFR5152K250J11L16,5TA18 vs FKP21500/10/250REEL
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L4TA18
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L16,5TR16
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L16.5TR16
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L4TR18
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L4TA16
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L16,5LR18
-
PFR5152K250J11L16,5TA18 vs PFR5152K250J11L16,5TR18