PFR5151J63J11L4BULK
vs
FKP2C001501D00JC00
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
EVOX RIFA GROUP OYJ
|
WIMA GMBH & CO KG
|
Package Description |
, 2818
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.80
|
|
Samacsys Manufacturer |
KEMET
|
WIMA
|
Capacitance |
0.00015 µF
|
0.00015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
6 mm
|
6 mm
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
AMMO PACK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
40 V
|
40 V
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Series |
PFR5(63V,J11)
|
|
Size Code |
2818
|
|
Temperature Coefficient |
-200ppm/Cel ppm/°C
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare FKP2C001501D00JC00 with alternatives