PFR5151J100J11L4TA18
vs
PFR5151J100J11L16,5LR18
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
EVOX RIFA GROUP OYJ
|
Package Description |
, 2818
|
, 2818
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.00015 µF
|
0.00015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
6 mm
|
6 mm
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
TR
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
63 V
|
63 V
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
2818
|
2818
|
Temperature Coefficient |
-200ppm/Cel ppm/°C
|
-200ppm/Cel ppm/°C
|
Terminal Pitch |
5 mm
|
5 mm
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Series |
|
PFR5(100V,J11)
|
|
|
|
Compare PFR5151J100J11L4TA18 with alternatives
Compare PFR5151J100J11L16,5LR18 with alternatives
-
PFR5151J100J11L16,5LR18 vs PFR5151J100J11L16,5TA18
-
PFR5151J100J11L16,5LR18 vs PFR5151J100J11L4TR18
-
PFR5151J100J11L16,5LR18 vs PFR5151J100J11L16.5TR16
-
PFR5151J100J11L16,5LR18 vs PFR5151J100J11L16,5TR18
-
PFR5151J100J11L16,5LR18 vs FKP2150/5/100BULK
-
PFR5151J100J11L16,5LR18 vs FKP2150/5/100ROLL
-
PFR5151J100J11L16,5LR18 vs PFR5151J100J11L4LR18
-
PFR5151J100J11L16,5LR18 vs FKP2150/5/100REEL
-
PFR5151J100J11L16,5LR18 vs FKP2150/5/100AMMO