PFL4517-222MEB vs PFL4517-222MQD feature comparison

PFL4517-222MEB Coilcraft Inc

Buy Now Datasheet

PFL4517-222MQD Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1913
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1913 1913
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.095 Ω 0.095 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.7 mm 1.7 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 3.4 mm 3.4 mm
Packing Method TR TR, Embossed Plastic, 13 Inch
Rated Current-Max 1.8 A 1.8 A
Self Resonance Frequency 235 MHz 235 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN SILVER COPPER
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare PFL4517-222MEB with alternatives

Compare PFL4517-222MQD with alternatives