PFL4517-103MPC vs PFL4517-103MEB feature comparison

PFL4517-103MPC Coilcraft Inc

Buy Now Datasheet

PFL4517-103MEB Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1913 1913
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.7 mm 1.7 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 3.4 mm 3.4 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Rated Current-Max 0.83 A 0.83 A
Self Resonance Frequency 97 MHz 97 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Rohs Code Yes
Package Description 1913

Compare PFL4517-103MPC with alternatives

Compare PFL4517-103MEB with alternatives