PFC-W1206RJ-11-3613-A vs PFC-W1206R-15-3613B feature comparison

PFC-W1206RJ-11-3613-A TT Electronics Resistors

Buy Now Datasheet

PFC-W1206R-15-3613B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.61 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Rated Power Dissipation (P) 0.333 W 0.333 W
Resistance 361000 Ω 361000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0
Packing Method TR
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier

Compare PFC-W1206RJ-11-3613-A with alternatives

Compare PFC-W1206R-15-3613B with alternatives