PFC-W0805RJ-15-8871-B TT Electronics ResistorsBuy Now Datasheet |
WINT0805PB118871B3 TT Electronics ResistorsBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | TT ELECTRONICS PLC | TT ELECTRONICS PLC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Rectangular |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Package Height | 0.508 mm | 0.45 mm |
Package Length | 2.057 mm | 2.02 mm |
Package Style | SMT | SMT |
Package Width | 1.27 mm | 1.28 mm |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8870 Ω | 8870 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0805 | 0805 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 15 ppm/°C | 15 ppm/°C |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | 0.1% |
Working Voltage | 100 V | 100 V |
Base Number Matches | 1 | 1 |
Package Description | CHIP | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |