PFC-W0805RJ-07-4751-B vs WINT0805PB034751A feature comparison

PFC-W0805RJ-07-4751-B TT Electronics Resistors

Buy Now Datasheet

WINT0805PB034751A TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.508 mm 0.45 mm
Package Length 2.057 mm 2.02 mm
Package Style SMT SMT
Package Width 1.27 mm 1.28 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-55342
Resistance 4750 Ω 4750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C

Compare PFC-W0805RJ-07-4751-B with alternatives

Compare WINT0805PB034751A with alternatives