PFC-W0805RJ-03-7152-A vs PFC-W0805R-07-7152-A feature comparison

PFC-W0805RJ-03-7152-A TT Electronics Resistors

Buy Now Datasheet

PFC-W0805R-07-7152-A TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip Chip
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.508 mm 0.508 mm
Package Length 2.057 mm 2.057 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 71500 Ω 71500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PFC(GOLD)
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Reference Standard MIL-PRF-55342

Compare PFC-W0805RJ-03-7152-A with alternatives

Compare PFC-W0805R-07-7152-A with alternatives