PFC-W0603RJ-15-3011-B vs WINT0603LF113011A feature comparison

PFC-W0603RJ-15-3011-B TT Electronics Resistors

Buy Now Datasheet

WINT0603LF113011A TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.508 mm 0.45 mm
Package Length 1.6 mm 1.58 mm
Package Style SMT SMT
Package Width 0.787 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard MIL-PRF-55342
Resistance 3010 Ω 3010 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
JESD-609 Code e3
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn)

Compare PFC-W0603RJ-15-3011-B with alternatives

Compare WINT0603LF113011A with alternatives