PFC-W0603RJ-15-2432-B
vs
WINT0603LF112432B3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.508 mm
0.45 mm
Package Length
1.6 mm
1.58 mm
Package Style
SMT
SMT
Package Width
0.787 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Reference Standard
MIL-PRF-55342
Resistance
24300 Ω
24300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
JESD-609 Code
e3
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature
70 °C
Terminal Finish
Matte Tin (Sn)
Compare PFC-W0603RJ-15-2432-B with alternatives
Compare WINT0603LF112432B3 with alternatives