PFC-W0603RJ-11-1211-D
vs
WINT0603PB111211D3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
Construction
Chip
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.508 mm
0.45 mm
Package Length
1.6 mm
1.58 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.787 mm
0.8 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1210 Ω
1210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
PFC(GOLD)
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Compare PFC-W0603RJ-11-1211-D with alternatives
Compare WINT0603PB111211D3 with alternatives