PFC-W0603RJ-05-1542-A vs W0603AS-01-15K4APB feature comparison

PFC-W0603RJ-05-1542-A TT Electronics Resistors

Buy Now Datasheet

W0603AS-01-15K4APB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant unknown
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.508 mm 0.51 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.787 mm 0.79 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard MIL-PRF-55342
Resistance 15400 Ω 15400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description SMT, 0603
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, PRECISION
JESD-609 Code e0
Packing Method TR
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare PFC-W0603RJ-05-1542-A with alternatives

Compare W0603AS-01-15K4APB with alternatives